TRM050SLDIF
vs
1-558693-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
APPLICATIONS: SCSI-1; SCSI-2
|
CHAMP
|
Body Breadth |
0.28 inch
|
0.605 inch
|
Body Length |
2.704 inch
|
3.28 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Design |
PREASSEM CONN
|
LOOSE
|
Contact Finish Mating |
SN-PB ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
50VDC V
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYPHENYLENE OXIDE
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
CSA, UL
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Depth |
|
0.495 inch
|
Cable Types |
|
DISCRETE, ROUND
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
CENTRONIC
|
EMI Shielded |
|
NO
|
Insulation Diameter-Min |
|
0.75 inch
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
RED
|
Mains Connector Rating |
|
3.5A
|
Mating Contact Pitch |
|
0.085 inch
|
Mounting Option 1 |
|
#4-40UNC
|
Mounting Option 2 |
|
SCREWLOCKS
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
3.5 A
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare TRM050SLDIF with alternatives
Compare 1-558693-1 with alternatives