524-997-21
vs
5101E1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
CHICAGO MINIATURE LIGHTING LLC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
COOL WHITE
|
RED
|
Color@Wavelength |
White
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.035 A
|
Forward Voltage-Max |
12 V
|
|
JESD-609 Code |
e4
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
1200.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.9 mm
|
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Size |
7 mm
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Silver (Ag)
|
|
Viewing Angle |
3 deg
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 524-997-21 with alternatives
Compare 5101E1 with alternatives