5101E1
vs
524-532-22
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CHICAGO MINIATURE LIGHTING LLC
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
Forward Current-Max |
0.035 A
|
0.02 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
6000.0 mcd
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
2.9 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
525 nm
|
Size |
|
7 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare 5101E1 with alternatives
Compare 524-532-22 with alternatives