524-997-21
vs
5308H5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
INDUSTRIAL DEVICES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
COOL WHITE
|
|
Color@Wavelength |
White
|
Green
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
|
Forward Current-Max |
0.02 A
|
0.025 A
|
Forward Voltage-Max |
12 V
|
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
1200.0 mcd
|
|
Mounting Feature |
PANEL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
2.9 mm
|
6.3 mm
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
|
Size |
7 mm
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Silver (Ag)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
3 deg
|
10 deg
|
Base Number Matches |
1
|
4
|
Peak Wavelength |
|
565 nm
|
|
|
|
Compare 524-997-21 with alternatives