522.523 vs 37214000001 feature comparison

522.523 Eska

Buy Now Datasheet

37214000001 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ESKA ERICH SCHWEIZER GMBH LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 8 mm
Body Length or Diameter 5 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm TR5
Joule Integral-Nom 173 J 126 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BULK AMMO PACK; TAPE
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 40 A 40 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CUL; IEC; VDE; UL CCC; CE; CUL; KC; PSE; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN
Trip Time or Delay 0.02 s

Compare 522.523 with alternatives

Compare 37214000001 with alternatives