37214000001
vs
37214000411
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
8 mm
8 mm
Body Length or Diameter
8.5 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
TR5
TR5
JESD-609 Code
e3
e3
Joule Integral-Nom
126 J
126 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
AMMO PACK; TAPE
BULK
Rated Breaking Capacity
40 A
40 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CUL; KC; PSE; UL; VDE
CCC; CE; CUL; KC; PSE; UL; VDE
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.02 s
0.02 s
Base Number Matches
1
1
Compare 37214000001 with alternatives
Compare 37214000411 with alternatives