51765-10013609A0LF vs HB14-0003-027-Z feature comparison

51765-10013609A0LF Amphenol FCi

Buy Now Datasheet

HB14-0003-027-Z SMP Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI SMP TECHNOLOGY INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM ROHS COMPLIANT
Body Breadth 0.47 inch 0.157 inch
Body Depth 0.82 inch 0.15 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination TIN TIN
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style HYBRID SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2500VDC V 500VAC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts YES NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 553 2
UL Flammability Code 94V-0
Withdrawl Force-Min .17792 N
Base Number Matches 1 1
Board Mounting Option EDGE MOUNT
Body Length 0.094 inch
Contact Pattern RECTANGULAR
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch

Compare 51765-10013609A0LF with alternatives

Compare HB14-0003-027-Z with alternatives