51765-10013609A0LF vs 300HBS2R02F feature comparison

51765-10013609A0LF Amphenol Communications Solutions

Buy Now Datasheet

300HBS2R02F On-Shore Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ON SHORE TECHNOLOGY INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM ROHS COMPLIANT
Body Breadth 0.47 inch 0.345 inch
Body Depth 0.82 inch 0.39 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ 10 mΩ
Contact Style HYBRID SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2500VDC V 1500VAC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts YES NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 553 2
UL Flammability Code 94V-0
Withdrawl Force-Min .17792 N
Base Number Matches 2 1
Board Mounting Option FITTING NAIL
Body Length 0.264 inch
Contact Pattern RECTANGULAR
Insulator Color BLACK
Mating Contact Row Spacing 0.118 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6228 mm
Polarization Key POLARIZED HOUSING

Compare 51765-10013609A0LF with alternatives

Compare 300HBS2R02F with alternatives