HB14-0003-027-Z
vs
300HBS2R02F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMP TECHNOLOGY INC
ON SHORE TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
EDGE MOUNT
FITTING NAIL
Body Breadth
0.157 inch
0.345 inch
Body Depth
0.15 inch
0.39 inch
Body Length
0.094 inch
0.264 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mating Contact Row Spacing
0.079 inch
0.118 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
2 A
5 A
Reference Standard
UL
UL
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
2
2
Base Number Matches
1
1
Rohs Code
Yes
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mounting Option 1
LOCKING
PCB Contact Row Spacing
4.6228 mm
Polarization Key
POLARIZED HOUSING
Compare HB14-0003-027-Z with alternatives
Compare 300HBS2R02F with alternatives