5161390-8 vs 5-435166-5 feature comparison

5161390-8 TE Connectivity

Buy Now Datasheet

5-435166-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 34 Weeks, 4 Days 33 Weeks
Samacsys Manufacturer TE Connectivity
Actuator Angle
Actuator Color RED
Actuator Material GLASS FILLED POLYESTER
Actuator Type SLIDE
Body Breadth 9.906 mm 9.65 mm
Body Color NATURAL
Body Height 8.5 mm 7.37 mm
Body Length or Diameter 22.86 mm 27.43 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating TIN
Contact Current(AC)-Max 0.01 A
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load 0.025A@50VDC
Contact Voltage(DC)-Max 50 V
Electrical Life 2000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating TIN
Housing Material GLASS FILLED NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Number of Positions 8
Number of Switch Sections 8 10
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
PCB Hole Count 16
Packing Method BOX
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Length 0.126 inch
Terminal Material PHOSPHOR BRONZE
Termination Type WIRE SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.50.90.65
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 5161390-8 with alternatives

Compare 5-435166-5 with alternatives