Part Details for 195-8MS by CTS Corporation
Overview of 195-8MS by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-8MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4795
|
Newark | Dip Switch, 0.1A, 50Vdc, 8Pos, Tht Rohs Compliant: Yes |Cts 195-8MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 640 |
|
$0.7260 / $1.1300 | Buy Now |
DISTI #
195-8MS-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6739 | Buy Now |
DISTI #
195-8MS
|
Avnet Americas | Switch DIP SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 195-8MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4528 / $0.6493 | Buy Now |
DISTI #
774-1958MS
|
Mouser Electronics | DIP Switches / SIP Switches DIP switches/SIP switches, SPST, PIANO, 8 POS, Thru-Hole, NO TAPE SEALED, TUBE, OFF RoHS: Compliant | 601 |
|
$0.5890 / $1.0900 | Buy Now |
|
Future Electronics | DIP Switches / SIP Switches 8 switch sections SPST RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5900 / $0.7150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.8470 | Buy Now |
|
Quest Components | 5 |
|
$111.2832 / $123.6480 | Buy Now | |
DISTI #
195-8MS
|
Avnet Americas | Switch DIP SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 195-8MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4528 / $0.6493 | Buy Now |
DISTI #
195-8MS
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4600 / $0.5700 | Buy Now |
Part Details for 195-8MS
195-8MS CAD Models
195-8MS Part Data Attributes:
|
195-8MS
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
195-8MS
CTS Corporation
Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSITION | |
Body Breadth | 9.78 mm | |
Body Height | 7.9 mm | |
Body Length or Diameter | 22.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | TIN | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |
Alternate Parts for 195-8MS
This table gives cross-reference parts and alternative options found for 195-8MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195-8MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-435166-5 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 195-8MS vs 5-435166-5 |
5-1571999-6 | ADPA0804=PIANO DIP SWITCH | TE Connectivity | 195-8MS vs 5-1571999-6 |
3-5435802-8 | 8P,RT ANGLE,DIP SW, TAPE SEAL | TE Connectivity | 195-8MS vs 3-5435802-8 |
208-8ST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 195-8MS vs 208-8ST |
5-5435166-3 | 7000 DIP SW 8 POSN SEALED | TE Connectivity | 195-8MS vs 5-5435166-3 |
A6TR-8101 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 195-8MS vs A6TR-8101 |