50F-0500H vs GPA.500 feature comparison

50F-0500H Hollyland (China) Electronics Technology Corp Ltd

Buy Now Datasheet

GPA.500 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST TIME LAG
Body Height 20 mm 21 mm
Body Length or Diameter 5.2 mm 5.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Pre-arcing Time-Min 10 ms 2000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; CUL; GB; IEC; IMQ; KC; SEMKO; UL; VDE CSA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Packing Method BOX; TAPE AND REEL

Compare 50F-0500H with alternatives

Compare GPA.500 with alternatives