50F-0500H
vs
0034.5040
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD
SCHURTER AG
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
VERY FAST
SUPER TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
7 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Pre-arcing Time-Min
10 ms
150 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC; CSA; CUL; GB; IEC; IMQ; KC; SEMKO; UL; VDE
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
21 Weeks, 5 Days
Fuse Size
5x20mm
Packing Method
BULK
Terminal Finish
NICKEL
Compare 50F-0500H with alternatives
Compare 0034.5040 with alternatives