5082-0013 vs SMS7621-001LF feature comparison

5082-0013 Agilent Technologies Inc

Buy Now Datasheet

SMS7621-001LF Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC SKYWORKS SOLUTIONS INC
Package Description S-XUUC-N1 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.18 pF 0.25 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band K BAND X BAND
JESD-30 Code S-XUUC-N1 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 1 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Forward Voltage-Max (VF) 0.32 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Current-Max 0.05 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 2 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Type of Schottky Barrier LOW BARRIER

Compare 5082-0013 with alternatives

Compare SMS7621-001LF with alternatives