500R18N101JV6E vs C0G1206101J1HNB feature comparison

500R18N101JV6E Johanson Dielectrics Inc

Buy Now Datasheet

C0G1206101J1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC CINETECH IND CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 1.27 mm
JESD-609 Code e3
Length 3.43 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.83 mm 1.6 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Manufacturer Series 1206(G,JTOL)
Series 1206 ( G, J TOL )

Compare 500R18N101JV6E with alternatives

Compare C0G1206101J1HNB with alternatives