C0G1206101J1HNB vs 1206A101J5PB feature comparison

C0G1206101J1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet

1206A101J5PB Mijo Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD MIJO TECHNOLOGY
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request Contact Mfr For Other Values
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 1.3 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1206(G,JTOL) 1206A(50V)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206 ( G, J TOL ) 1206A(50V)
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Multilayer Yes

Compare C0G1206101J1HNB with alternatives

Compare 1206A101J5PB with alternatives