Part Details for 500R18N101JV6E by Johanson Dielectrics Inc
Overview of 500R18N101JV6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R18N101JV6E
500R18N101JV6E CAD Models
500R18N101JV6E Part Data Attributes
|
500R18N101JV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N101JV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 500R18N101JV6E
This table gives cross-reference parts and alternative options found for 500R18N101JV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N101JV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A101J5PT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | Mijo Technology | 500R18N101JV6E vs 1206A101J5PT4 |
1206A101J5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | Mijo Technology | 500R18N101JV6E vs 1206A101J5PT1.5 |
1206C0G101JHRB | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | 500R18N101JV6E vs 1206C0G101JHRB |
1206A101J5NT4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | Mijo Technology | 500R18N101JV6E vs 1206A101J5NT4 |
C0G1206101J1HNR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N101JV6E vs C0G1206101J1HNR |
500R18N101JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.0001uF, 1206 | Johanson Dielectrics Inc | 500R18N101JV6E vs 500R18N101JV4 |
C0G1206101J1HNB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N101JV6E vs C0G1206101J1HNB |
1206CG101J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 500R18N101JV6E vs 1206CG101J500C |
C0G1206101J1HRB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N101JV6E vs C0G1206101J1HRB |
1206C0G101JHPT | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | 500R18N101JV6E vs 1206C0G101JHPT |