5-1624116-1 vs CB03YTYH101 feature comparison

5-1624116-1 TE Connectivity

Buy Now Datasheet

CB03YTYH101 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Number of Functions 1 1
Output Impedance 120 OHM Ω 100 OHM Ω
Rated Current 2.5 A 2.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Mounting Type SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH

Compare 5-1624116-1 with alternatives

Compare CB03YTYH101 with alternatives