5-1624116-1 vs BBPY00160808800Y00 feature comparison

5-1624116-1 TE Connectivity

Buy Now Datasheet

BBPY00160808800Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD YAGEO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TE Connectivity
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Number of Functions 1 2
Output Impedance 120 OHM Ω 80 OHM Ω
Rated Current 2.5 A 2.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Mounting Type SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, PAPER, 7 INCH

Compare 5-1624116-1 with alternatives