-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1624116-1
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 2.5 A, 50 Milliohm, � 25% (Alt: 5-1624116-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1624116-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1624116-1
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Output Impedance | 120 OHM Ω | |
Rated Current | 2.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 5-1624116-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1624116-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00160808101Y00 | Ferrite Chip, | Chilisin Electronics Corp | 5-1624116-1 vs BBPY00160808101Y00 |
VPB160808T-201Y-AU | Ferrite Chip, | Chilisin Electronics Corp | 5-1624116-1 vs VPB160808T-201Y-AU |
BBPY00160808800Y00 | Ferrite Chip, | Chilisin Electronics Corp | 5-1624116-1 vs BBPY00160808800Y00 |
CB03YTYH680 | Ferrite Bead | Viking Tech Corp | 5-1624116-1 vs CB03YTYH680 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | 5-1624116-1 vs CB03YTYH101 |
BMB1J0120PN8 | Ferrite Chip | TE Connectivity | 5-1624116-1 vs BMB1J0120PN8 |
MI0603M121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | 5-1624116-1 vs MI0603M121R-00 |
CTCB0603F-680P | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | 5-1624116-1 vs CTCB0603F-680P |
NCB-H0603R121TR250F | Ferrite Chip | NIC Components Corp | 5-1624116-1 vs NCB-H0603R121TR250F |
PBY160808T-101Y-AU | Ferrite Chip, | Chilisin Electronics Corp | 5-1624116-1 vs PBY160808T-101Y-AU |