5-1376386-1 vs 295-0066-01100 feature comparison

5-1376386-1 TE Connectivity

Buy Now Datasheet

295-0066-01100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 16 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.457 inch
Body Depth 0.555 inch
Body Length 0.52 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P4
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Style BLADE PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N
Insulation Resistance 500000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO NO
Mounting Option 1 FRICTION RAMP
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Reference Standard CSA, UL
Terminal Length 0.138 inch
Terminal Pitch 5 mm
Termination Type SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min 1.4734 N
Base Number Matches 1 1
Additional Feature QUADPOWER, COMPATIBLE CONTACTS: 711-01-02107; 711-03-02107; 711-05-02107; 711-23-02107; 711-07-02107
Mating Information 296-0066-01100
UL Flammability Code 94V-0

Compare 5-1376386-1 with alternatives

Compare 295-0066-01100 with alternatives