5-1376386-1
vs
295-0071-01100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
16 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.457 inch
Body Depth
0.555 inch
Body Length
0.52 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
NO
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
UL
Terminal Length
0.138 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
4
4
Withdrawl Force-Min
1.4734 N
Base Number Matches
1
1
Additional Feature
QUADPOWER, COMPATIBLE CONTACTS: 711-01-02107; 711-03-02107; 711-05-02107; 711-23-02107; 711-07-02107
Mating Information
296-0071-01100
UL Flammability Code
94V-0
Compare 5-1376386-1 with alternatives
Compare 295-0071-01100 with alternatives