-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 POWER KEY CONNECTOR 4P (2R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1376386-1-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 4000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6625 | Buy Now |
DISTI #
5-1376386-1
|
Avnet Americas | Conn Power HDR 4Power POS 5mm Solder ST Thru-Hole 4 Terminal 1 Port Bag - Tape and Reel (Alt: 5-1376386-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.3026 / $0.5479 | Buy Now |
DISTI #
571-5-1376386-1
|
Mouser Electronics | Heavy Duty Power Connectors 5.0 POWER KEY CONNECTOR 4P 2R RoHS: Compliant | 0 |
|
$0.6180 / $0.6740 | Order Now |
DISTI #
V99:2348_11895297
|
Arrow Electronics | Conn Wire to Board PIN 4 POS 5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1705 | Americas - 4000 |
|
$0.2042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.5420 | Buy Now |
DISTI #
AMP5-1376386-1
|
Heilind Electronics | 5.0 POWER KEY CONNECTOR 4P (2R | Americas - 0 in Stock |
|
$0.5400 / $0.6872 | Buy Now |
|
Onlinecomponents.com | 5.0 POWER KEY CONNECTOR 4P (2R RoHS: Compliant | 0 |
|
$0.5720 / $1.1970 | Buy Now |
DISTI #
25884719
|
Verical | Conn Wire to Board PIN 4 POS 5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1705 | Americas - 4000 |
|
$0.2042 | Buy Now |
DISTI #
AMP5-1376386-1
|
Interstate Connecting Components | 5.0 POWER KEY CONNECTOR 4P (2R | 0 |
|
$0.5400 / $0.6872 | Buy Now |
DISTI #
000000000005427336
|
Sager | Heavy Duty Power Connectors 5.0 POWER KEY CONNECTOR 4P 2R Min Qty: 100 | 0 |
|
$0.7674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1376386-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1376386-1
TE Connectivity
5.0 POWER KEY CONNECTOR 4P (2R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.457 inch | |
Body Depth | 0.555 inch | |
Body Length | 0.52 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 5-1376386-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1376386-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLAH04M1000 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 5-1376386-1 vs PLAH04M1000 |
GG8888M1E/AA | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 5-1376386-1 vs GG8888M1E/AA |
GG8888M10/AA | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 5-1376386-1 vs GG8888M10/AA |
GG8888M1E | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 5-1376386-1 vs GG8888M1E |
GG8888M10 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 5-1376386-1 vs GG8888M10 |
316502-1 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1376386-1 vs 316502-1 |
1-1747820-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal | TE Connectivity | 5-1376386-1 vs 1-1747820-2 |
GG8888M1EJ/AA | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 5-1376386-1 vs GG8888M1EJ/AA |