4N46-300E
vs
HCPL0534
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
200%
15%
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
1.7 V
1.8 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code
EAR99
Data Rate-Nom
1 MBps
Compare 4N46-300E with alternatives
Compare HCPL0534 with alternatives