4N45
vs
4N45
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
5
12
Package Description
0.300 INCH, DIP-6
Factory Lead Time
14 Weeks
Current Transfer Ratio-Min
500%
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Surface Mount
NO
Compare 4N45 with alternatives
Compare 4N45 with alternatives