4N45 vs HCPL-0701-500 feature comparison

4N45 Isocom LTD

Buy Now Datasheet

HCPL-0701-500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD BROADCOM INC
Package Description PLASTIC PACKAGE-6 SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE SINGLE
Data Rate-Nom 0.003 MBps
Forward Current-Max 0.02 A 0.012 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 10 3
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED
Current Transfer Ratio-Min 400%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.1 W
Supply Voltage-Min 4.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4N45 with alternatives

Compare HCPL-0701-500 with alternatives