Part Details for 4N45 by Broadcom Limited
Overview of 4N45 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4N45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1021-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 6DIP Min Qty: 2200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7402 | Buy Now |
DISTI #
4N45
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: 4N45) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5708 / $1.8480 | Buy Now |
DISTI #
630-4N45
|
Mouser Electronics | High Speed Optocouplers 3750 Vrms 0.5mA RoHS: Not Compliant | 0 |
|
$1.7400 / $1.8100 | Order Now |
DISTI #
4N45
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube - Rail/Tube (Alt: 4N45) RoHS: Not Compliant Min Qty: 2200 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.5708 / $1.8480 | Buy Now |
DISTI #
4N45
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube (Alt: 4N45) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for 4N45
4N45 CAD Models
4N45 Part Data Attributes:
|
4N45
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
4N45
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4N45
This table gives cross-reference parts and alternative options found for 4N45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N45 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation | Agilent Technologies Inc | 4N45 vs 4N45 |
4N45 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-6 | Avago Technologies | 4N45 vs 4N45 |
4N45 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.003MBps, PLASTIC PACKAGE-6 | Isocom LTD | 4N45 vs 4N45 |
4N45 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | 4N45 vs 4N45 |