4N25-W00E vs CNY17-4-060E feature comparison

4N25-W00E Broadcom Limited

Buy Now Datasheet

CNY17-4-060E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description 0.400 INCH, ROHS COMPLIANT, DIP-6 0.300 INCH, ROHS COMPLIANT, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 20 Weeks 20 Weeks
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 20% 160%
Current Transfer Ratio-Nom 20% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Forward Voltage-Max 1.5 V 1.7 V
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W 0.15 W
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Response Time-Max 0.00001 s

Compare 4N25-W00E with alternatives

Compare CNY17-4-060E with alternatives