4N25-W00E
vs
SFH640-2-X019T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
INFINEON TECHNOLOGIES AG
Package Description
0.400 INCH, ROHS COMPLIANT, DIP-6
DIP-6
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
20%
63%
Dark Current-Max
50 nA
Forward Current-Max
0.08 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.25 W
Surface Mount
NO
Terminal Finish
MATTE TIN
Base Number Matches
3
2
Compare 4N25-W00E with alternatives
Compare SFH640-2-X019T with alternatives