CNY17-4-060E vs SFH640-2-X019T feature comparison

CNY17-4-060E Broadcom Limited

Buy Now Datasheet

SFH640-2-X019T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC INFINEON TECHNOLOGIES AG
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-6 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 20 Weeks
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 160%
Current Transfer Ratio-Nom 160% 63%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish MATTE TIN
Base Number Matches 3 2

Compare CNY17-4-060E with alternatives

Compare SFH640-2-X019T with alternatives