4818-3000-CP
vs
18-6513-11T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
3M
Additional Feature
STANDARD: UL94V-0, 3M
LOW PROFILE; UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.2 inch
Body Length
0.895 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
TIN (200) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
BRASS
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP18
DIP18
Dielectric Withstanding Voltage
100VAC V
Housing Material
GLASS FILLED POLYESTER
GLASS FILLED POLYAMIDE46
Insulation Resistance
5000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
18
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Compare 4818-3000-CP with alternatives
Compare 18-6513-11T with alternatives