18-6513-11T vs DILB18P-223TLF feature comparison

18-6513-11T Aries Electronics Inc

Buy Now Datasheet

DILB18P-223TLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ARIES ELECTRONICS INC AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOW PROFILE; UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating TIN (200) OVER NICKEL (50) NOT SPECIFIED
Contact Material BRASS NOT SPECIFIED
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Housing Material GLASS FILLED POLYAMIDE46 POLYAMIDE
Number of Contacts 18 18
Base Number Matches 1 2
Contact Configuration RECTANGLE

Compare 18-6513-11T with alternatives

Compare DILB18P-223TLF with alternatives