4818-3000-CP vs 18-6513-11H feature comparison

4818-3000-CP 3M Interconnect

Buy Now Datasheet

18-6513-11H Aries Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION ARIES ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 13 Weeks, 4 Days
Samacsys Description Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Samacsys Manufacturer 3M
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 4 4
Compliance Temperature Grade Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-01-17
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V6.01
Additional Feature STANDARD: UL94V-0, 3M LOW PROFILE; UL 94V-0
Body Breadth 0.4 inch 0.7 inch
Body Depth 0.2 inch 0.165 inch
Body Length 0.895 inch 1.8 inch
Contact Configuration RECTANGLE
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED BRASS
Contact Style LEAF RND PIN-SKT
Current Rating 1 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP18 DIP18
Dielectric Withstanding Voltage 100VAC V
Housing Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE46
Insulation Resistance 5000000000 Ω
JESD-609 Code e3 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 18 18
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.30000000000000004 mm 0.6000000000000001 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Qualifications UL

Compare 4818-3000-CP with alternatives

Compare 18-6513-11H with alternatives