480-80-216-00-001101 vs XG2A-1602 feature comparison

480-80-216-00-001101 PRECI-DIP SSA

Buy Now Datasheet

XG2A-1602 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA OMRON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.268 inch
Body Depth 0.11 inch 0.228 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN TIN OVER NICKEL
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 100 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Body Length 1.004 inch
DIN Conformance NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
MIL Conformance NO
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Terminal Length 0.126 inch
UL Flammability Code 94V-0

Compare 480-80-216-00-001101 with alternatives

Compare XG2A-1602 with alternatives