480-80-216-00-001101 vs 55394-0977 feature comparison

480-80-216-00-001101 PRECI-DIP SSA

Buy Now Datasheet

55394-0977 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.126 inch
Body Depth 0.11 inch 0.146 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Finish Termination TIN GOLD OVER NICKEL
Contact Gender FEMALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 60 mΩ
Dielectric Withstanding Voltage 1400VAC V 350VAC V
Durability 100 Cycles 30 Cycles
Filter Feature NO NO
Insulator Color BLACK BROWN
Mating Contact Pitch 0.1 inch 0.016 inch
Mating Contact Row Spacing 0.1 inch 0.059 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.4036 mm
Rated Current (Signal) 3 A 0.3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.4064 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 90
Base Number Matches 1 1
Board Mounting Option PEG
Body Length 0.906 inch
Body/Shell Style PLUG
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING

Compare 480-80-216-00-001101 with alternatives

Compare 55394-0977 with alternatives