480-80-216-00-001101
vs
BTB-05M-A090
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
SUN-LIGHT ELECTRONIC TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.2 inch
0.197 inch
Body Depth
0.11 inch
0.094 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
40 mΩ
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Durability
100 Cycles
Filter Feature
NO
NO
Insulator Color
BLACK
BLACK
Mating Contact Pitch
0.1 inch
0.02 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
3.9878 mm
Rated Current (Signal)
3 A
0.5 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
0.508 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
16
90
Base Number Matches
1
1
Board Mounting Option
PEG
Body Length
0.976 inch
Body/Shell Style
RECEPTACLE
Insulation Resistance
100000000 Ω
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Compare 480-80-216-00-001101 with alternatives
Compare BTB-05M-A090 with alternatives