47L16-E/SN
vs
CY15B016Q-SXA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INFINEON TECHNOLOGIES AG
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Factory Lead Time
6 Weeks
10 Weeks
Date Of Intro
2016-10-10
Samacsys Manufacturer
Microchip
Infineon
Access Time-Max
400 ns
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.889 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
8
8
Mixed Memory Type
EEPROM+SRAM
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2KX8
2KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.727 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
3.9 mm
3.8985 mm
Base Number Matches
1
2
Supply Voltage-Nom (Vsup)
3.3 V
Compare 47L16-E/SN with alternatives
Compare CY15B016Q-SXA with alternatives