CY15B016Q-SXA vs 47L16-E/ST feature comparison

CY15B016Q-SXA Cypress Semiconductor

Buy Now Datasheet

47L16-E/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.889 mm 4.4 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.727 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish PURE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.8985 mm 3 mm
Base Number Matches 2 1
Factory Lead Time 7 Weeks
Date Of Intro 2016-10-10
Samacsys Manufacturer Microchip
Access Time-Max 400 ns
JESD-609 Code e3
Mixed Memory Type EEPROM+SRAM
Number of Ports 1
Package Equivalence Code TSSOP8,.25
Time@Peak Reflow Temperature-Max (s) 40

Compare CY15B016Q-SXA with alternatives

Compare 47L16-E/ST with alternatives