4608X-104-331/391L vs 4608X-104-302/622LF feature comparison

4608X-104-331/391L Bourns Inc

Buy Now Datasheet

4608X-104-302/622LF Bourns Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SIP, ROHS COMPLIANT SIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 15 Weeks
Samacsys Manufacturer Bourns
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Construction Epoxy Resin
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 330 Ω 3000 Ω
JESD-609 Code e1 e1
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 6 6
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.89 mm
Package Length 20.27 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 390 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 390 Ω
Size Code 8010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare 4608X-104-331/391L with alternatives

Compare 4608X-104-302/622LF with alternatives