4608X-104-331/391L
vs
4610X-104-221/271
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
SIP, ROHS COMPLIANT
SIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.50
8533.21.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
DUAL TERMINATOR
DUAL TERMINATOR
Construction
Epoxy Resin
Conformal
Element Power Dissipation
0.2 W
0.2 W
First Element Resistance
330 Ω
220 Ω
JESD-609 Code
e1
Lead Length
3.3 mm
3.43 mm
Lead Spacing
2.54 mm
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Network Type
TERMINATOR
TERMINATOR
Number of Elements
2
2
Number of Functions
6
8
Number of Terminals
8
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.89 mm
5.08 mm
Package Length
20.27 mm
25.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SIP
SIP
Package Width
2.49 mm
2.49 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1.25 W
Rated Temperature
70 °C
70 °C
Resistance
390 Ω
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
390 Ω
270 Ω
Size Code
8010
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
FLAT
FLAT
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare 4608X-104-331/391L with alternatives
Compare 4610X-104-221/271 with alternatives