4608X-104-331/391L vs 4311R-104-221/271 feature comparison

4608X-104-331/391L Bourns Inc

Buy Now Datasheet

4311R-104-221/271 Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SIP, ROHS COMPLIANT SIP-11
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 15 Weeks
Samacsys Description Bourns 4600X Series 330 Ω, 390 Ω ±2% Dual Terminator Resistor Network, 12 Resistors, 1W total SIP Package Pin
Samacsys Manufacturer Bourns
Samacsys Modified On 2022-12-13 07:30:51
Total Weight 418.4
Category CO2 Kg 4.9 4.9
CO2 2050.16
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature DUAL TERMINATOR DUAL TERMINATOR
Construction Epoxy Resin Molded
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 330 Ω 220 Ω
JESD-609 Code e1 e0
Lead Length 3.3 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type TERMINATOR TERMINATOR
Number of Elements 2 2
Number of Functions 6 9
Number of Terminals 8 11
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.89 mm 4.95 mm
Package Length 20.27 mm 27.53 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.49 mm 2.16 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W 1.38 W
Rated Temperature 70 °C 70 °C
Resistance 390 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 390 Ω 270 Ω
Size Code 8010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
kg CO2e/kg 4.9
Average Weight (mg) 44.4463
CO2e (mg) 217.787
SVHC Over MCV 7439-92-1

Compare 4608X-104-331/391L with alternatives

Compare 4311R-104-221/271 with alternatives