4608X-104-331/391L
vs
4311R-104-221/331LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
SIP, ROHS COMPLIANT
|
SIP-11
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.50
|
8533.21.00.50
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Additional Feature |
DUAL TERMINATOR
|
DUAL TERMINATOR
|
Construction |
Epoxy Resin
|
|
Element Power Dissipation |
0.2 W
|
0.2 W
|
First Element Resistance |
330 Ω
|
220 Ω
|
JESD-609 Code |
e1
|
e3
|
Lead Length |
3.3 mm
|
|
Lead Spacing |
2.54 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
6
|
9
|
Number of Terminals |
8
|
11
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
8.89 mm
|
|
Package Length |
20.27 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SIP
|
|
Package Width |
2.49 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
1.38 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
390 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
390 Ω
|
330 Ω
|
Size Code |
8010
|
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 4608X-104-331/391L with alternatives
Compare 4311R-104-221/331LF with alternatives