45SH11A-88-UXXY0-60 vs MTJ-88D21-LG feature comparison

45SH11A-88-UXXY0-60 GSN Electronics

Buy Now Datasheet

MTJ-88D21-LG Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GSN ELECTRONICS INC PTE LTD ADAM TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.495 inch 0.505 inch
Body Depth 0.71 inch 0.61 inch
Body Length 0.6 inch 0.72 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 35 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness FLASH inch 50u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Additional Feature ROHS COMPLIANT, PANEL STOP
Durability 500 Cycles
Insertion Force-Max 2.8356 N
Insulator Color BLACK
Terminal Length 0.11 inch

Compare 45SH11A-88-UXXY0-60 with alternatives

Compare MTJ-88D21-LG with alternatives