Part Details for 45SH11A-88-UXXY0-60 by GSN Electronics
Overview of 45SH11A-88-UXXY0-60 by GSN Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 45SH11A-88-UXXY0-60
45SH11A-88-UXXY0-60 CAD Models
45SH11A-88-UXXY0-60 Part Data Attributes
|
45SH11A-88-UXXY0-60
GSN Electronics
Buy Now
Datasheet
|
Compare Parts:
45SH11A-88-UXXY0-60
GSN Electronics
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GSN ELECTRONICS INC PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 45SH11A-88-UXXY0-60
This table gives cross-reference parts and alternative options found for 45SH11A-88-UXXY0-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 45SH11A-88-UXXY0-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJVD0808KE03 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 45SH11A-88-UXXY0-60 vs MJVD0808KE03 |
RJSL-003TC1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Taimag Corp | 45SH11A-88-UXXY0-60 vs RJSL-003TC1 |
A3002-349-010-10Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 45SH11A-88-UXXY0-60 vs A3002-349-010-10Z |
CTJ-8-02-E1-A1-BK-P2-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 45SH11A-88-UXXY0-60 vs CTJ-8-02-E1-A1-BK-P2-FS |
98320-508 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 45SH11A-88-UXXY0-60 vs 98320-508 |
MTJ-88D21-LG | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Adam Technologies Inc | 45SH11A-88-UXXY0-60 vs MTJ-88D21-LG |
MJT-188-S1S0-96 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 45SH11A-88-UXXY0-60 vs MJT-188-S1S0-96 |
TTC-1188-PBT-G | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Objective Tech Co Ltd | 45SH11A-88-UXXY0-60 vs TTC-1188-PBT-G |
MJS-188-W1M0-96 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 45SH11A-88-UXXY0-60 vs MJS-188-W1M0-96 |
98320-308 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 45SH11A-88-UXXY0-60 vs 98320-308 |