45SH11A-88-UXXY0-60 vs MJVD0808KE03 feature comparison

45SH11A-88-UXXY0-60 GSN Electronics

Buy Now Datasheet

MJVD0808KE03 AUK Contractors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GSN ELECTRONICS INC PTE LTD AUK CONTRACTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK LOCATING POSTS
Body Breadth 0.495 inch 0.457 inch
Body Depth 0.71 inch 0.528 inch
Body Length 0.6 inch 0.724 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender MALE MALE
Contact Material BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 35 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch 3u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 1.016 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code No
Additional Feature WITH PANEL STOP
Durability 750 Cycles
Insulator Color BLACK
Shell Finish NICKEL
Shell Material BRASS

Compare 45SH11A-88-UXXY0-60 with alternatives

Compare MJVD0808KE03 with alternatives