4414FM
vs
9G1224H402
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EBM-PAPST MULFINGEN GMBH & CO KG
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code |
compliant
|
unknown
|
Airflow |
82.4 CFM
|
88 CFM
|
Bearing Type |
BALL
|
|
Construction |
AXIAL
|
|
Height |
119 mm
|
119 mm
|
Length |
119 mm
|
119 mm
|
Life Expectancy |
80000 h
|
40000 h
|
Noise |
38 dB
|
40 dB
|
Operating Temperature-Max |
75 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Rated Power |
3.2 W
|
4.08 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
2400 rpm
|
2850 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
175 g
|
240 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
2
|
1
|
Pressure |
|
6.526 mmH2O
|
Rated Current |
|
0.17 A
|
|
|
|
Compare 4414FM with alternatives
Compare 9G1224H402 with alternatives