RS1-10-SG-SMT-A vs 11-8289-014-000-212 feature comparison

RS1-10-SG-SMT-A Adam Technologies Inc

Buy Now Datasheet

11-8289-014-000-212 KYOCERA Connector Products Division

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT LATCH, EJECTOR
Body Breadth 0.079 inch 0.313 inch
Body Depth 0.35 inch 0.69 inch
Body Length 1 inch 1.46 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn) GOLD
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1050VAC V
Filter Feature NO NO
Insertion Force-Max 1.668 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK GRAY
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 10 14
Withdrawl Force-Min .556 N
Base Number Matches 1 3
Board Mounting Option SPLIT BOARD LOCK
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LATCH & EJECT
Polarization Key CTR W/GUIDE SLOTS
Terminal Length 0.614 inch

Compare RS1-10-SG-SMT-A with alternatives

Compare 11-8289-014-000-212 with alternatives