4318F7 vs MV5360 feature comparison

4318F7 Chicago Miniature Lighting LLC

Buy Now Datasheet

MV5360 QT Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC QT OPTOELECTRONICS
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.02 A
Lens Type NONDIFFUSED PALE TINTED
Luminous Intensity-Nom 85.0 mcd 12 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.45 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 4 4
Color@Wavelength Yellow
Forward Voltage-Max 3 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 4318F7 with alternatives