4318F7
vs
SLR-342YC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
ROHM CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.06 A
0.02 A
Forward Voltage-Max
3 V
3 V
Lens Type
NONDIFFUSED
CLEAR
Luminous Intensity-Nom
85.0 mcd
16.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.45 mm
5.2 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
585 nm
Shape
ROUND
ROUND
Size
3 mm
3.1 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.5 mm
Viewing Angle
45 deg
40 deg
Base Number Matches
4
1
Samacsys Manufacturer
ROHM Semiconductor
JESD-609 Code
e1
Reverse Voltage-Max
3 V
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Compare 4318F7 with alternatives
Compare SLR-342YC with alternatives