43160-1802 vs 10131318-02211G0LF feature comparison

43160-1802 Molex

Buy Now Datasheet

10131318-02211G0LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature SABRE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE66 NYLON66
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Rohs Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.451 inch
Body Depth 0.764 inch
Body Length 0.213 inch
Contact Arrangement S0P2
Contact Finish Mating SN
Contact Material COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Insertion Force-Max .9174 N
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL
Terminal Length 0.138 inch
Withdrawl Force-Min 1.0008 N

Compare 43160-1802 with alternatives

Compare 10131318-02211G0LF with alternatives